MaxLinear SP3232ECN-L/TR

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232ECN-L/TR.

IHS

Datasheet21 pages6 years ago
Datasheet22 pages9 years ago
Datasheet20 pages20 years ago

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-32.61%

CAD Models

Download MaxLinear SP3232ECN-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.54
$ 0.587
$ 0.587
Stock
301,873
2,376,002
2,376,002
Authorized Distributors
6
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

IC TXRX RS232 ESD TRUE 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
Texas InstrumentsDS26LV31TMX/NOPB
3V Enhanced CMOS Quad Differential Line Driver 16-SOIC -40 to 85
Texas InstrumentsDS34C86TMX/NOPB
Quad Receiver RS-422/RS-423, 16-Pin SOIC, T/R
MaxLinearSP3491EN-L/TR
SP3491 Series 10 Mbps 3.3 V Low Power Full Duplex RS-485 Transceiver - NSOIC-14
NXP SemiconductorsMC33897CTEF
Transceiver, Physical Layer, Single Wire, CAN, 33.33 kbps or 83.33 kbps, SOIC 14, Rail

Descriptions

Descriptions of MaxLinear SP3232ECN-L/TR provided by its distributors.

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, LEAD FREE, MS-012AC, SOIC-16
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - NSOIC-16
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 70C 3/5V 235kbps 9.9mm
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, NSOIC
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R
True +3.0V To +5.5V Rs-232 Transceivers
RS232 TRANSCEIVER, 235KBPS, NSOIC-16
235Kbps transceiver 2/2 SOP-16 RS232 ICs ROHS
IC TXRX RS232 ESD TRUE 16NSOIC
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232ECN-LTR