Analog Devices LTC1391CS#PBF

8-Channel Analog Multiplexer with Cascadable Serial Interface
$ 5.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1391CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

element14

Component Distributors Inc.

Inventory History

3 month trend:
+13.47%

CAD Models

Download Analog Devices LTC1391CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.025
$ 5.67
Stock
266,411
86,557
Authorized Distributors
6
6
Case/Package
-
-
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
800 ns
Turn-Off Delay Time
-
400 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
Max Supply Current
-
40 µA
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX4581ESE+
Low-Voltage, CMOS Analog Multiplexers/Switches
Analog DevicesMAX4051ACSE+
Analogue Multiplexer / Demultiplexer, 8:1, 1, 125 ohm, 2.7V to 8V, SOIC, 16
Analog DevicesMAX4053ACSE+
MAX4053A Series SPDT 8 V 125 Ohm Surface Mount Analog Switch - SOIC-16N
NXP SemiconductorsPCA9546AD,112
4-Channel 2.3 to 5.5 V Bi-Directional I2C-Bus Switch with Reset - SOIC-16
Texas InstrumentsPCA9546ADW
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85
Texas InstrumentsPCA9546ADWR
4-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices LTC1391CS#PBF provided by its distributors.

8-Channel Analog Multiplexer with Cascadable Serial Interface
Analog Multiplexer Single 8:1 16-Pin SOIC N Tube
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
IC, ANALOG MULTIPLEXER, 8 X 1, 16SOIC
8-Ch Analog Multxer w/ Cascada

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1391CS#PBF.
  • LTC1391CSPBF