Infineon SPP17N80C3XKSA1

Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - TO-220-3
$ 1.8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP17N80C3XKSA1.

Newark

Datasheet10 pages17 years ago

IHS

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+25.39%

CAD Models

Download Infineon SPP17N80C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-14
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220
onsemiFCP190N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220
Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-220AB
Single N-Channel 600 V 190 mOhm 79 nC CoolMOS Power Mosfet - TO-220-3, PG-TO220-3, RoHS
Power MOSFET, N Channel, 600 V, 20.2 A, 0.171 ohm, TO-220, Through Hole
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220
208KW 20V 3.9V 87nC@ 10V 1N 600V 190m¦¸@ 10V 20.7A 2.4nF@ 25V TO-220 10mm*440cm*9.25mm
Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F
TRANSISTOR, MOSFET, N-CHANNEL, 650V, 20.7A, 0.19 OHM, TO-220FP, COOLMOS POWER
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F
STMicroelectronicsSTF18NM60N
N-channel 600 V, 0.26 Ohm typ., 13 A MDmesh(TM) II Power MOSFET in TO-220FP

Descriptions

Descriptions of Infineon SPP17N80C3XKSA1 provided by its distributors.

Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - TO-220-3
Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220 Tube
INFINEON SPP17N80C3. Power MOSFET, N Channel, 17 A, 800 V, 290 mohm, 10 V, 3 V
Power Field-Effect Transistor, 17A I(D), 800V, 0.29ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Channel Type:N Channel; Drain Source Voltage Vds:800V; Continuous Drain Current Id:17A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:227W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies SPP17N80C3XKSA1.
800V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting; Solar

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000683164
  • SPP17N80C3
  • SPP17N80C3.
  • SPP17N80C3..
  • SPP17N80C3XKSA1.