Infineon SPP20N65C3XKSA1

Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-220AB
$ 1.993
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP20N65C3XKSA1.

Farnell

Datasheet15 pages20 years ago
Datasheet6 pages17 years ago
Datasheet15 pages20 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+24.69%

CAD Models

Download Infineon SPP20N65C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-13
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole
Trans MOSFET N-CH 650V 17.5A 3-Pin(3+Tab) TO-220
Trans MOSFET N-CH 650V 22.4A Automotive 3-Pin(3+Tab) TO-220 Tube
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220
onsemiFCP190N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220
STMicroelectronicsSTP30N65M5
N-channel 650 V, 0.125 Ohm, 22 A, MDmesh(TM) V Power MOSFET TO-220

Descriptions

Descriptions of Infineon SPP20N65C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-220AB
SPP20N65C3 Series 650 V 20.7 A 190 mOhm 208 W 87 nC N-Channel MOSFET - TO-220-3
650V CoolMOS™ C3 is Infineon's third series of CoolMOS™ with market entry in 2001.Replacement for 650V CoolMOS™ C3 is CoolMOS™ P7.
Power Field-Effect Transistor, 20.7A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, COOLMOS, TO-220; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:650V; Current, Id Cont:20.7A; Resistance, Rds On:0.19ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-220; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000681064
  • SPP20N65C3
  • SPP20N65C3.
  • SPP20N65C3HKSA1