Infineon SPP20N60C3XKSA1

208KW 20V 3.9V 87NC@ 10V 1N 600V 190M¦¸@ 10V 20.7A 2.4NF@ 25V TO-220 10MM*440CM*9.25MM
$ 1.415
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPP20N60C3XKSA1.

Farnell

Datasheet15 pages20 years ago
Datasheet6 pages17 years ago

IHS

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+13.38%

CAD Models

Download Infineon SPP20N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-30
Lifecycle StatusNRND (Last Updated: 5 months ago)
LTB Date2009-07-30
LTD Date2009-12-30

Related Parts

Trans MOSFET N-CH 600V 23.8A 3-Pin(3+Tab) TO-220
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
In a Tube of 450, N-Channel MOSFET, 26.7 A, 600 V, 3 + Tab-Pin TO-220FP Infineon IPAW60R190CEXKSA1
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F

Descriptions

Descriptions of Infineon SPP20N60C3XKSA1 provided by its distributors.

208KW 20V 3.9V 87nC@ 10V 1N 600V 190m¦¸@ 10V 20.7A 2.4nF@ 25V TO-220 10mm*440cm*9.25mm
Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220AB
COOL MOS POWER TRANSISTOR Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, COOLMOS, 650V, 20.7V, TO-220; Transistor Polarity: N Channel; Continuous Drain Current Id: 20.7A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.19ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1056551
  • SP000013527
  • SP000681058
  • SPP 20N60C3
  • SPP20N60C3
  • SPP20N60C3.
  • SPP20N60C3..
  • SPP20N60C3HKSA1