Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF190N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF190N60.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

Farnell

Inventory History

3 month trend:
-47.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET N-Ch 600V 21A 35W(Tc) 180mΩ@11A,10V 86nC@10V 1.92nF@100V TO-220 TH 16.12mm H
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
E Series N Channel 600 V 0.28 O 78 nC Flange Mount Power Mosfet - TO-220FP
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 16 A, 199 mΩ, TO-220F

Descriptions

Descriptions of onsemi FCPF190N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220F
Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-220FP Rail
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 600V, 20.2A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:20.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.17ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:39W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
SuperFET®II MOSFET is Fairchild’s brand-new high voltage super-junction MOSFET family, utilizes advanced charge-balance technology for outstandingly low on-state resistance and lower gate charge. This advanced MOSFET is tailored not only to minimize conduction loss but also to achieve superior switching performance. Besides these advantages, it also provides extremely higher dv/dt rate and bigger avalanche energy than conventional super-junction MOSFETs. SuperFET II MOSFET is suitable for various switching power applications aiming for system miniaturization and higher efficiency.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCPF190N60.