onsemi FCP190N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP190N60E.

Master Electronics

Datasheet0 pages0 years ago

IHS

ODG (Origin Data Global)

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH 650V 20.7A 3-Pin(3+Tab) TO-220AB
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220
192W 20V 2.5V 39nC@ 10V 1N 650V 165m¦¸@ 10V 21A 2nF@ 100V TO-220-3 10mm*4.4mm*15.65mm
onsemiFCP22N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220
onsemiFCP20N60
Power MOSFET, N-Channel, SUPERFET®, Easy Drive, 600 V, 20 A, 190 mΩ, TO-220

Descriptions

Descriptions of onsemi FCP190N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220
Single N-Channel 600 V 0.19 Ohm 82 nC 208 W Silicon Flange Mount Mosfet TO-220-3
Power Field-Effect Transistor, 20.6A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
ON SEMICONDUCTOR - FCP190N60E - MOSFET, N-CH, 600V, 20.6A, TO-220
MOSFET, N-CH, 600V, 20.6A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:20.6A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.16ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:208W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCP190N60E.