Infineon SPA21N50C3XKSA1

Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA21N50C3XKSA1.

IHS

Datasheet14 pages21 years ago

iiiC

Farnell

DigiKey

Inventory History

3 month trend:
-2.48%

CAD Models

Download Infineon SPA21N50C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2003-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2022-08-15
LTD Date2023-02-15

Related Parts

208KW 20V 3.9V 87nC@ 10V 1N 600V 190m¦¸@ 10V 20.7A 2.4nF@ 25V TO-220 10mm*440cm*9.25mm
Trans MOSFET N-CH 600V 23.8A 3-Pin(3+Tab) TO-220
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
Trans MOSFET N-CH 500V 17A 3-Pin(3+Tab) TO-220AB Tube
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F

Descriptions

Descriptions of Infineon SPA21N50C3XKSA1 provided by its distributors.

Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube
34.5W(Tc) 20V 3.9V@1mA 95nC@ 10 V 1N 560V 190m¦¸@ 13.1A,10V 21A 2.4nF@25V TO-220 10.65mm*9.83mm
Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 500V, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:560V; Current, Id Cont:21A; Resistance, Rds On:0.19ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-220F; ;RoHS Compliant: Yes
Replacement for 500V CoolMOS C3 is 500V CoolMOS CE >> Click & go to 500V CoolMOS CE | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter
MOSFET, N, 500V, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:21A; Drain Source Voltage Vds:500V; On Resistance Rds(on):190mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:34.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:21A; Package / Case:TO-220F; Power Dissipation Pd:34.5mW; Power Dissipation Pd:34.5W; Pulse Current Idm:63A; Termination Type:Through Hole; Voltage Vds:500V; Voltage Vds Typ:560V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000216364
  • SPA21N50C3