onsemi FCP190N60

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220
$ 1.134
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCP190N60.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Fairchild Semiconductor

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FCP190N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-11-16
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Power MOSFET, N Channel, 560 V, 21 A, 0.16 ohm, TO-220, Through Hole
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220
Trans MOSFET N-CH 600V 23.8A Automotive 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 650V 22.4A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q101
onsemiFCP16N60N
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 16 A, 199 mΩ, TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600V, 23A, 165mΩ, TO-220

Descriptions

Descriptions of onsemi FCP190N60 provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 20.2A, 199mΩ, TO-220
Trans MOSFET N-CH 600V 20.2A 3-Pin(3+Tab) TO-220AB Rail
600 V SUPERFET II N-CHANNEL MOSFET Power Field-Effect Transistor, 20.2A I(D), 600V, 0.199ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
208W(Tc) 20V 3.5V@ 250µA 74nC@ 10 V 1individualNChannel 600V 199mΩ@ 10A,10V 20.2A 2.95nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
MOSFET, N-CH, 600V, 20.2A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:20.2A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.17ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:208W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220; No. of Pins:3; MSL:(Not Applicable); SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd