Infineon SPA20N60C3XKSA1

Transistor, Mosfet, N-channel, 650V, 20.7A, 0.19 Ohm, TO-220FP, Coolmos Power
$ 1.485
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon SPA20N60C3XKSA1.

IHS

Datasheet15 pages0 years ago
Datasheet15 pages20 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-5.53%

CAD Models

Download Infineon SPA20N60C3XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-05
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Power MOSFET, N Channel, 600 V, 21 A, 0.15 ohm, TO-220, Through Hole
Trans MOSFET N-CH 600V 21A 3-Pin(3+Tab) TO-220FP
STMicroelectronicsSTF25NM60ND
Mosfet Transistor, N Channel, 21 A, 600 V, 0.13 Ohm, 10 V, 4 V Rohs Compliant: Yes
CoolMOS P6 Power Transistor N-Channel 600V 68A 3-Pin TO-220FP
Trans MOSFET N-CH Si 600V 21A 3-Pin(3+Tab) TO-220 Full-Pak
600V 23A 227W 158m´Î@10V12A 4V@250Ã×A N Channel TO-220(TO-220-3) MOSFETs ROHS
Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube
208KW 20V 3.9V 87nC@ 10V 1N 600V 190m¦¸@ 10V 20.7A 2.4nF@ 25V TO-220 10mm*440cm*9.25mm
STMicroelectronicsSTF28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in TO-220FP package
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 22 A, 165 mΩ, TO-220F
Trans MOSFET N-CH 600V 23.8A 3-Pin(3+Tab) TO-220
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 20.6 A, 190 mΩ, TO-220F

Descriptions

Descriptions of Infineon SPA20N60C3XKSA1 provided by its distributors.

TRANSISTOR, MOSFET, N-CHANNEL, 650V, 20.7A, 0.19 OHM, TO-220FP, COOLMOS POWER
Power MOSFET, N Channel, 650 V, 20.7 A, 0.16 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-220FP Tube
650V 20.7A 34.5W 190m´Î@10V13.1A 3.9V@1mA N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N Channel, 650V, 20.7A, To-220Fp; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:20.7A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies SPA20N60C3XKSA1.
Replacement for 600V CoolMOS C3 is 600V CoolMOS C6/E6 >> Click & go to 600V CoolMOS C6/E6 | Summary of Features: Low specific on-state resistance; (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Server; Telecom; Consumer; PC power; Adapter
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 20.7 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) mOhm = 190 / Gate-Source Voltage V = 20 / Fall Time ns = 4.5 / Rise Time ns = 5 / Turn-OFF Delay Time ns = 67 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-220FP / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 34.5
MOSFET, N, COOLMOS, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:20.7A; Drain Source Voltage Vds:650V; On Resistance Rds(on):190mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:34.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Avalanche Single Pulse Energy Eas:690mJ; Current Iar:20A; Current Id Max:20.7A; Current Idss Max:1mA; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; No. of Transistors:1; On State Resistance Max:190mohm; Package / Case:TO-220AB; Power Dissipation Pd:34.5W; Power Dissipation Pd:34.5W; Pulse Current Idm:62.1A; Rate of Voltage Change dv / dt:50V/µs; Repetitive Avalanche Energy Max:1mJ; Termination Type:Through Hole; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3.9V; Voltage Vgs th Min:2.1V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1156420
  • SP000216354
  • SPA20N60C3
  • SPA20N60C3XKSA1.