Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FCPF260N60E

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F

$ 1.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FCPF260N60E.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+36.69%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTF24NM60N
N-channel 600 V, 0.168 Ohm, 17 A MDmesh(TM) II Power MOSFET TO-220FP
E Series N Channel 600 V 0.28 O 78 nC Flange Mount Power Mosfet - TO-220FP
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 16 A, 199 mΩ, TO-220F
N-Channel Power MOSFET, SUPREMOS®, FAST, 600 V, 13 A, 258 mΩ, TO-220F
E-Series N-Channel 600 V 0.28 O 76 nC Flange Mount Power Mosfet -TO-220FP
STMicroelectronicsSTF23NM50N
STF23NM50N N-channel MOSFET Transistor, 17 A, 500 V, 3-Pin TO-220FP

Descriptions

Descriptions of onsemi FCPF260N60E provided by its distributors.

N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F
Power Field-Effect Transistor, 15A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
FAIRCHILD SEMICONDUCTOR FCPF260N60E Power MOSFET, N Channel, 15 A, 600 V, 0.22 ohm, 10 V, 2.5 V
36W(Tc) 20V 3.5V@ 250µA 62nC@ 10V 1individualNChannel 600V 260mΩ@ 7.5A,10V 15A 2.5nF@25V Through hole mounting 10.16mm*4.7mm*19.1mm
MOSFET, N-CH, 600V, 15A, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.22ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:36W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:TO-220F; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-55°C to +150°C
SuperFET® II MOSFET is Fairchild Semiconductor’s brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd