Dialight 559-0103-007

LED Panel Mount Indicator Uni-Color Red 655nm 2mcd 2-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0103-007.

IHS

Datasheet1 page27 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.248
Stock
13,848
35,306
Authorized Distributors
2
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
2 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
14 V
12 V
Forward Current
13 mA
13 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1982-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1, 3mm
Dialight521-9183F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd

Descriptions

Descriptions of Dialight 559-0103-007 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 655nm 2mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL IND SNAP-IN RED 635NM
Panel Mount Indicator, Led, 6.35Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:6.35Mm; Forward Current If:13Ma; Luminous Intensity:2Mcd; Ip/Nema Rating:Not Rated; Product Range:559 Series; Bulb Size:5Mm Rohs Compliant: No |Dialight 559-0103-007
LED INDICATOR, 12VDC RED; Mounting Hole Dia:6.35mm; LED Colour:Red; Forward Current If:13mA; Forward Voltage:12V; Luminous Intensity:2mcd; Viewing Angle:60°; Bulb Size:5mm; Colour:Black; External Depth:15.88mm; External Diameter:7.41mm; Forward Current If Max:13mA; Forward Current If(AV):13mA; Forward Voltage VF Max:12V; LED / Lamp Size:5mm; LED Colour:Red; LED Segment Depth:5.33mm; Lead Length:12.7mm; Luminous Intensity @ If Max:2mcd; Luminous Intensity Typ:2mcd; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Panel Thickness Max:1.57mm; Panel Thickness Min:0.787mm; Peak Forward Current:20mA; Peak Wavelength:655nm; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-55°C; Voltage Vf Typ:12V; Wavelength Typ:655nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590103007