Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9183F

Led, 5MM, Integral Resistor, 5V, Diffused, Red | Dialight 521-9183F
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9183F.

JRH Electronics

Datasheet12 pages24 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.35%

Alternate Parts

Price @ 1000
$ 0.518
$ 0.533
$ 0.533
Stock
9,142
18,377
18,377
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
Radial
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
7.5 V
5 V
5 V
Forward Current
15 mA
15 mA
15 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, Round, Dome, Diffused, Red, 635nm, 60°, 5V, 10mA, DIP, TH, 5mm × 5mm × 10.08mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 521-9183F provided by its distributors.

LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin Bulk
Standard LEDs - Through Hole DISCRETE LED LAMP
635nm 60° 7.5V 10mA circular,with dome spread red Plugins standard mounting,Through hole mounting 5mm(Length)*10.95mm(height)
LED, RED, T-1 3/4 (5MM), 8MCD, 635NM; LED Color: Red; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 10mA; Forward Voltage: 7.5V; Wavelength Typ: 635nm; Luminous Intensity: 8mcd; Vie

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219183F