Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-0103-007F

Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0103-007F.

IHS

Datasheet2 pages5 years ago

Newark

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-17.92%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
Dialight521-9183F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd

Descriptions

Descriptions of Dialight 559-0103-007F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
PANEL MOUNT INDICATOR RED LED DOME 0.25" WIRES 12 VDC RESISTOR 559 SERIES
559 Series Red 6.35 mm 60° 8 mcd Snap In LED Indicator Panel Mount
Dialight Red LED Panel Indicator, 12V DC, 13mA, 6.4mm Hole
LED Panel Mount Indicators LED SNAPIN PAN IND
Indicating Light Red LED 2 5 12V DC
LED PNL IND RED DIFF 5MM LEADS
Dialight 559-0103-007F パネル取り付けインジケータ
LED INDICATOR, 12VDC, RED; LED Colour: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 6.35mm; Forward Current If: 13mA; Luminous Intensity: 2mcd; IP / NEMA Rating: Not Rated; Product Range: 559 Series; SVHC: No SVHC (15-Jun-2

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590103007F