Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 4302H1-12V

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 0.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4302H1-12V.

IHS

Datasheet1 page20 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9183F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
LED, Round, Dome, Diffused, Red, 635nm, 60°, 5V, 10mA, DIP, TH, 5mm × 5mm × 10.08mm
Dialight521-9240F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Dialight521-9246F
521 Series Red Ø5 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 4302H1-12V provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED RED 8 MCD (TYP.) T-1-3/4 12 V 20 MA (MAX.) 635 NM 60 DEG 0.347 IN.
LED Uni-Color Red 635nm 2-Pin T-1 3/4 Bag
635nm 60° 12V 13mA Round Dome Diffused Red TH 5mm × 5mm × 10.08mm
LED Standard RED DIFFUSED 12 VOLT
4302H Series, integrated resistor for 5V or 12V, diffused, red, amber, green, 635 WL, 8 intensity, 60 viewing
Led, 5Mm, Red, 8Mcd, 635Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:13Ma; Forward Voltage:12V; Wavelength Typ:635Nm; Luminous Intensity:8Mcd; Viewing Angle:60°; Lens Shape:Round; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company 4302H1-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4302H112V