Dialight 559-0102-001F

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0102-001F.

IHS

Datasheet2 pages5 years ago

element14 APAC

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-0.09%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED, Round, Dome, Diffused, Red, 635nm, 60°, 5V, 10mA, DIP, TH, 5mm × 5mm × 10.08mm
635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm
Dialight521-9183F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight5610104100
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 559-0102-001F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.25" SNAP-IN RED 5VDC STRAIGHT INTEGRAL RESISTOR
635nm 60° 5V circular,with dome spread red snap-in mounting,snap fit,panel mount 5mm*5mm*5mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount .25in Snap In RED DIFFUSED 5V
LED PNL IND RED DIFF 5MM PC PIN
ER - INDICATOR, LED PANEL MOUN
RS APAC
PANEL MOUNT INDICATOR, LED, 5MM, RED, 7.5V; LED Color: Red; Operating Voltage: 5VDC; Mounting Hole Dia: 5mm; Forward Current If: 10mA; Luminous Intensity: 8mcd; IP / NEMA Rating: Not Rated; Product Range: -; F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590102001F