What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX3044ID-12V

Single Color LED, Red, Diffused, T-1, 3mm

$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044ID-12V.

IHS

Datasheet1 page25 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.23%

Alternate Parts

Price @ 1000
$ 0.243
$ 0.265
Stock
64,182
100,379
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
T
T
Number of Pins
2
2
Luminous Intensity
6 mcd
6 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
5 V
Forward Current
12 mA
12 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
635 nm
635 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044ID-12V provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3mm
RED LED, 635 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Red Ø 3 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1
LED Uni-Color Red 635nm 2-Pin T-1
Led, Red, T-1, 6Mcd, 635Nm; |Lumex SSL-LX3044ID-12V
LED, T-1, RED, 6MCD, 635NM; Bulb Size:T
T-3mm LED 635RD INT REST 12 VDC USE
T-3 mm LED 635nm Red Diffused, 12V
RS APAC
635nm 60° 12V circular,with dome spread red standard mounting,Through hole mounting 3mm(Length)*4.6mm(height)
LED, RED, T-1 (3MM), 6MCD, 635NM; LED Color: Red; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 30mA; Forward Voltage: 12V; Wavelength Typ: 635nm; Luminous Intensity: 6mcd; Viewing Angle: 60°; Lens Shape: Round; MSL: -

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044ID-12V.