Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5602F1-5V

Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
$ 0.7
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5602F1-5V.

VCC

Datasheet2 pages9 years ago
Datasheet1 page14 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm
Single Color LED, Red, Diffused, T-1, 3mm
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
Pc-Type/Stackable Led Lamp,red,diffused,lmp-5 |Vcc (Visual Communications Company) 5320F1
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of VCC 5602F1-5V provided by its distributors.

Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
Single Color LED, Red, Diffused, T-1, 3mm
LED Circuit Board RED DIFFUSED 5 VOLT
CBI 3mm 1POS Right Angle 5V Red
Indicator, Led Pcb, T-1, Red, 5V; Led Color:Red; No. Of Leds:-; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:8Mcd; Forward Voltage:5V; Viewing Angle:60°; Height:6.4Mm; Width:4.1Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5602F1-5V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5602F15V