VCC 5110F1-12V

LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5110F1-12V.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago
Datasheet2 pages17 years ago

IHS

VCC

Newark

Electro Sonic

Inventory History

3 month trend:
+1.75%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.69
$ 2.5
Stock
9,808
1,956
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
T
T
Number of Pins
2
-
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
12 V
5 V
Forward Current
20 mA
20 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1992-12-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Red, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, Red, Diffused, T-1, 3mm
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd

Descriptions

Descriptions of VCC 5110F1-12V provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 655nm 8mcd 2-Pin
655nm 12V Round Dome Diffused Red Snap-in, Wire Mount, Push-on, Panel Mount 5mm × 5mm × 5mm
5110F Series Red 8 mcd 12 V Diffused Snap Fit Panel Mount LED Indicator - T-1
PANEL MOUNT INDICATOR LED 0.15" 12 VDC LEADS RESISTOR RED 5110F SERIES
Single Color LED, Red, Diffused, T-1, 3mm
LED Panel Mount RED DIFFUSED 5/32 MOUNTING HOLE
CHICAGO MINIATURE PANEL LED INDICATOR LIGHT
PMI RND .157" LED 12V Wire Red
VCC 5110F112V Optoelectronics > Lamps (Bulbs)
LED PNL IND RED DIFF 3MM LEADS
Panel Mount Indicator, Led, 4.01Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:4.01Mm; Forward Current If:13Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Not Rated; Product Range:5110F Series; Colour:Red Rohs Compliant: Yes |Vcc/visual Communications Company 5110F1-12V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5110F1-12V.
  • 5110F112V