Cinch Connectivity Solutions 105-0803-001

Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Black
$ 0.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-0803-001.

element14 APAC

Datasheet1 page16 years ago

IHS

JRH Electronics

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
+68.18%

CAD Models

Download Cinch Connectivity Solutions 105-0803-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172329-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172332-1
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 6 Circuits, Polyester, UL 94V-0
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 4 Circuits, Polyester, UL 94V-0
TE Connectivity292254-2
Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Male-Male
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity172334-1
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Cinch Connectivity Solutions 105-0803-001 provided by its distributors.

Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Black
Right-angle Dual Port D-Sub Connector
Conn Tip Jack F 1 POS Solder Lug ST Panel Mount 1 Port
Electronic Hardware TIP JACK BLACK
ASSEMBLY.0802.0TIP JACK INSULA HARDWARE
EFJ105-0803-001ELECT. CIRCUIT HARDWARE
Assembly.080(2.0)Tip Jack Insu
CONN TIP JACK F 1 POS ST PNL MNT
CONN TIP JACK SLDR EYELET BLACK
Tip Jack, Threaded, Black, Panel Mount, 0.080" (2.0mm) Plug, Solder Termination | Johnson-Cinch Connectivity Solutions 105-0803-001
TIP JACK, 5700V, 10A, BLACK; Connector Type: Tip Jack; For Use With: 2mm Standard Tip Plug; Breakdown Voltage: 5.7kV; Current Rating: 10A; Wire Size AWG Max: -; Insulator Colour: Black; Product Range: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105-0803-001.