Molex 39-00-0039

$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0039.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages4 years ago

IHS

Farnell

Molex

Master Electronics

Inventory History

3 month trend:
+19.71%

CAD Models

Download Molex 39-00-0039 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Reel
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity1969597-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of Molex 39-00-0039 provided by its distributors.

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Contact; Connector Type:Contact; Gender:Socket; Contact Termination:Crimp; Contact Material:Brass; Series:5556; Contact Plating:Tin; Wire Size (AWG):24-18; Contact Current:9A ;RoHS Compliant: Yes
Crimp socket Cable ø: 1.3...3.1 mm Cross-section AWG: 24...18 AWG Molex type: 39-00-0039 Connection principle: Wire-Board / Wire-Wire Contact material: Tin-Plated Brass Gender of contacts: Female Series: Mini-Fit Jr
TERMINALS; BRASS(TIN PLATD); 24-18AWG; FEMALE Crimp Terminal 5556, Mini-Fit™, Female, Brass, Tin (Sn), Bag Crimp terminal for use in all Mini-Fit, Jr.™, Mini-Fit, BMI™ and Mini-Fit, TPA™ receptacle housings Four gas-tight points of contact 18-24 AWG  
CRIMP SOCKET, PK100,18AWG; Connector Type:Contact, Crimp; Series:5556; Current Rating:9A; Contact Plating:Tin; Contact Material:Brass; Cable Diameter Max:3.1mm; Cable Diameter Min:1.3mm; Connector Type:Contact, Crimp; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:10mohm; Gender:Receptacle; Standard:UL94V-0; Termination Method:Crimp; Voltage Rating VAC:250V; Wire Area Size Max:0.82mm²; Wire Area Size Min:0.24mm²; Wire Size:18AWG; Wire Size AWG Max:24AWG; Wire Size AWG Min:18AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000039
  • 039-00-0039
  • 039-000039
  • 03900-0039
  • 039000039
  • 39-00-0039.
  • 39-00-0039..
  • 3900-0039
  • 39000039
  • 5556-TL
  • 5556TL