Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172332-1

Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172332-1.

IHS

Datasheet6 pages2 years ago

Farnell

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
+10.33%

CAD Models

Download TE Connectivity 172332-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity770093-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Receptacle 9 Position 5.03 mm Crimp Straight Cable Mount
TE Connectivity770429-1
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770091-1
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172332-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Connector Housings; 172332-1; TE CONNECTIVITY; 3; 9; Natural; Straight
MINI UNIVERSAL MATE-N-LOK CAP HOUSING 9P Number of Positions: 9 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 9 Cap Housing Crimp | Part Number: 172332-1 | Internal Number: 172332-1 | Alias Number: 0-0172332-1 | TE Connectivity | MATE-N-LOK
SOCKET HOUSING, 9WAY; Product Range:Mini Universal MATE-N-LOK Series; Gender:Receptacle; No. of Positions:9Ways; Pitch Spacing:4.14mm; For Use With:Mini-Universal MATE-N-LOK Connectors; SVHC:No SVHC (07-Jul-2017); Approval Bodies:CSA, UL, VDE; Approval Category:UL 94V-2; Colour:Clear; Current Rating:5A; De-mating Force:0.5N; Flammability Rating:UL94V-2; Material:Polyamid 6.6; Mating Force:4N; No. of Rows:3Rows; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Voltage Rating VAC:600V; Wire Size AWG Max:18AWG; Wire Size AWG Min:26AWG; Working Voltage:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0172332-1
  • 172332-1 .
  • 172332-1.