TE Connectivity 34138

MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34138.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet1 page3 years ago

Sager Electronics

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+46.33%

CAD Models

Download TE Connectivity 34138 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2021-10-01
LTD Date2021-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity33458
Ring Tongue Terminal, M6, 1/4", 10Awg; |Te Connectivity Amp 33458.
HRT FEM TERM BRASS TIN 1-2.5 | Molex Incorporated 94512-0201
TE Connectivity62613-2
CONN RING CIRC 10-12AWG #10 / Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
TE Connectivity62310-2
CONN MAG TERM 7000-13000CMA CRMP / Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
Splice Terminal, Tin, Parallel Splice, 12 to 10 AWG, Copper, VersaKrimp 19205 Series
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Carton

Descriptions

Descriptions of TE Connectivity 34138 provided by its distributors.

MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
34138, TE Connectivity (AMP), Parallel Solistrand Splice. 34138 is a barrel wire splice suitable for crimping to 12-10 AWG wire.
Diameter mm = 5.74 / Cross-Section Max. mm² = 6 / Terminal Material = Tinned Copper / Cross-Section Min. mm² = 3 / Insulated = No / Length mm = 7.6 / Operating Temperature Max. °C = 125
Terminal, Butt Splice; Product Range:Solistrand Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm ; Terminal Material:Copper; Insulation:Non Insulated; Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 34138.
SPLICE, SOLIS, PARA, 12-10 Splice Type: Parallel Splice Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Insulation Option: Uninsulated Parallel Splice 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34138.
  • 34138..