Molex 44133-0400

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 44133-0400.

IHS

Datasheet1 page10 years ago

Molex

HQonline

Master Electronics

Newark

Inventory History

3 month trend:
+20.88%

CAD Models

Download Molex 44133-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

HIROSE ELECTRICDF62B-4S-2.2C(11)
Conn Housing, 2.2Mm, Rcpt, 4Positions; |Hirose / Hrs DF62B-4S-2.2C(11)
HIROSE ELECTRICDF62C-4S-2.2C(11)
[SignalBee™]2 X 2.2mm Pitch, Wire-to-Wire Connector for Small Spaces, -35 ℃ to 105 ℃, RoHS
Amphenol Communications Solutions87606-302LF
Board-To-Board Connector, Vertical, Dubbox 87606 Series, Solder, Receptacle, 4, 2.54 Mm
Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Picoflex® Bag
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
TE Connectivity1445359-4
HEADER CONNECTOR,CABLE MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,IDC TERMINAL,LOCKING,BLUE

Descriptions

Descriptions of Molex 44133-0400 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 4 Circuits, Polyester, UL 94V-0
CONN HOUSING, RCPT, 4POS, 3MM, BLACK; Pitch Spacing: 3mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: Micro-Fit 3.0 BMI 44133 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: -; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0441330400
  • 44133-0400.
  • 441330400