Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 172334-1

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 172334-1.

TE Connectivity

Datasheet8 pages1 year ago
Technical Drawing1 page16 years ago
Instruction Sheet7 pages7 years ago
Datasheet6 pages14 years ago
Instruction Sheet3 pages14 years ago
Datasheet10 pages15 years ago
Datasheet20 pages0 years ago

element14 APAC

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+12.24%

CAD Models

Download TE Connectivity 172334-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-172163-9
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172333-1
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-480324-0
Connector, Soft Shell; Commercial MATE-N-LOK; 15; Nylon; 0.084; 13 A; 250 VAC
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 172334-1 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle
15 Position Rectangular Housing Connector Receptacle Natural 0.163 (4.14mm)"
CONNECTOR, MALE PIN AND SOCKET, 15-POSITION, 3 ROW, NYLON, MATE-N-LOK SERIES
Locking Ramp,Receptacle 3 15pin Sliding lock Male or Female Crimping Natural color snap-in mounting,snap fit,panel mount 30.4mm(Length)*16mm(width)
SOCKET HOUSING, 15WAY; Product Range:-; Gender:Receptacle; No. of Positions:15Ways; Pitch Spacing:4.14mm; For Use With:-; SVHC:No SVHC (07-Jul-2017); Approval Category:UL 94V-2; Colour:Clear; Current Rating:5A; De-mating
MINI UMNL CAP HOUSING 15P Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Contact Retention Within Housing: Without Cap Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 172334-1 | Internal Number: 172334-1 | Alias Number: 0-0172334-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0172334-1
  • 172334-1 .