Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15-06-0100

Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-06-0100.

Newark

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet1 page24 years ago

IHS

Verical

Molex

Master Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download Molex 15-06-0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Female, Solder Terminal, Receptacle
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal
TE Connectivity4-643818-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640602-0
Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity4-640600-0
CIRCULAR CONNECTOR, 10P MTA156 CONN ASSY 20AWG LF MTA156 SERIES

Descriptions

Descriptions of Molex 15-06-0100 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
4.20mm Pitch Mini-Fit® BMI Receptacle Housing, Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 10 Circuits
Multipole Connector; Connector Type:Plug & Socket; Gender:Female; No. of Contacts:10; Contact Termination:Crimp; Contact Material:Brass; Series:42474; Contact Plating:Tin; Color:Natural, White; Connector Mounting:Panel ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015060100
  • 015060100
  • 15-06-0100.
  • 1506-0100
  • 15060100
  • 42474-1011