Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31890

TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31890.

element14 APAC

Datasheet1 page13 years ago
Datasheet1 page15 years ago

IHS

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-22.84%

CAD Models

Download TE Connectivity 31890 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
TE Connectivity31880
Ring Tongue Terminal 16-22 AWG 17.07mm 5.54mm Tin Loose Piece
TE Connectivity320571
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 1/4 (M6); PIDG
TE Connectivity320551
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Molex redUtype terminal block Insulated terminal, 19115series, M3.5 (#6)bolt, 6.48mmwide

Descriptions

Descriptions of TE Connectivity 31890 provided by its distributors.

TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
PIDG R 22-16 COMM 22-18 MIL 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #8 M4 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity
RING TERMINAL, PIDG, 16-22 AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:PIDG Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide); SVHC:No SVHC (15-Jun-2015); Stud Size - Imperial:8
AMP; TERMINAL; RING TONGUE; 22-16AWG; RED; STUD SIZE 8   Pre-Insulated Terminal Designed for Uniform Reliability in Most Difficult Circuit Environments PIDG® Terminals Consist of Tin-Plated Copper or Tin-Plated Phosphor Bronze Body for Spring Spades with a Copper Sleeve and Insulation Sleeve Fitted Over Terminal Barrel Nylon Sleeves That Are Color-Coded By Wire Range to Prevent Errors During Installation PIDG® Terminals Meet or Exceed the Requirements of MIL-T-7928, Type II, Class 1 and 2  
Ring Internal Diameter mm = 4.17 / Ring External Diameter mm = 7.92 / Ring Thickness mm = 0.84 / Ring Length mm = 21.4 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 0.3 / Cross-Section Max. mm² = 1.42 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Red / Stud Size = M4 / Operating Temperature Max. °C = 105 / Voltage Rating V = 300

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31890.