TE Connectivity 640903-1

Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640903-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page15 years ago
Instruction Sheet1 page1 year ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Upverter

Electro Sonic

IHS

Newark

Inventory History

3 month trend:
-4.55%

CAD Models

Download TE Connectivity 640903-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.246
$ 0.369
Stock
2,131,906
738,432
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
18 AWG
18 AWG
Mount
Free Hanging
Free Hanging
Termination
Crimp, Receptacle
Crimp, Receptacle
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
Red
Red

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25" x 0.032", 22 AWG
TE Connectivity640909-2
Quick Disconnect Terminal, 18-22AWG, Brass, Red, Female, 20.32mm, Tin, T/R
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 3/8 (M9) Length 32.00mm

Descriptions

Descriptions of TE Connectivity 640903-1 provided by its distributors.

Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TERMINAL RECEPTACLE, 22-18AWG, RED, CRIMP TERMINAL, INSULATED, FASTON SERIES
CRIMP TERMINAL, FEMALE, RED; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 22AWG; Wire Size AWG Max:
RECEPT,PIDG FASTON 22-18 250 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Quick Disconnect | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640903-1.