Analog Devices LTC6101CHS5#TRMPBF

SP Amp Current Sense Amp Single 60V Automotive 5-Pin TSOT-23 T/R / IC OPAMP CURR SENSE TSOT23-5
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6101CHS5#TRMPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-37.38%

CAD Models

Download Analog Devices LTC6101CHS5#TRMPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 2.37
$ 2.37
Stock
204,444
315,645
315,645
Authorized Distributors
5
5
5
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
-
-
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Bias Current
100 nA
100 nA
100 nA
Slew Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6101CHS5#TRMPBF.

Related Parts

Analog DevicesLTC6101AHS5#TRMPBF
SP Amp Current Sense Amp Single 60V Automotive 5-Pin TSOT-23 T/R / IC OPAMP CURR SENSE TSOT23-5
Analog DevicesLTC6101BHS5#TRPBF
375¦ÌA 200KHz 1mA 1 1 60V 150¦ÌV 100nA Current Sense TSOT-23-5 , 2.9mm*1mm
Analog DevicesLTC6101BHS5#TRMPBF
SP Amp Current Sense Amp Single 60V Automotive 5-Pin TSOT-23 T/R / IC OPAMP CURR SENSE TSOT23-5
Analog DevicesMAX4162EUK+T
MAX4162 Series 10 V 200 kHz Rail to Rail SMT Operational Amplifier - SOT-23
Texas InstrumentsTLV2451IDBVR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2451CDBVT
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsOPA188AIDBVR
Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA209AIDBVR
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA140AIDBVR
Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Analog DevicesAD8614ART-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
Analog DevicesAD8051ARTZ-REEL
High Speed Operational Amplifiers SOT23 Single 200MHz L/C Rail-to-Rail Amp
STMicroelectronicsTSH310ILT
Operational Amplifier, 5 Func, 6500uV Offset-Max, BIPolar, PDSO1

Descriptions

Descriptions of Analog Devices LTC6101CHS5#TRMPBF provided by its distributors.

SP Amp Current Sense Amp Single 60V Automotive 5-Pin TSOT-23 T/R / IC OPAMP CURR SENSE TSOT23-5
ROHS3Compliant EAR99 LTC6101 Matte Tin (Sn) op amp amplifier circuit 2.9mm 100nA 5V 110dB
High Voltage, High-Side Current Sense Amplifier in SOT-23
CURRENT SENSE AMP, 200KHZ, TSOT-23; Available until stocks are exhausted
TSOT-23-5 Special Purpose Amplifiers ROHS
Hi V, Hi-Side C Sense Amp in S
IC CURR SENSE 1 CIRCUIT TSOT23-5
IC INST AMP 1 CIRCUIT TSOT23-5
Current Sense Amp, 200Khz, Tsot-23; Current Sense Amplifier Type:High Side; Gain Bandwidth Product:200Khz; Ic Case/Package:Tsot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Cmrr:- Rohs Compliant: Yes |Analog Devices, Inc. LTC6101CHS5#TRMPBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6101CHS5-TRMPBF
  • LTC6101CHS5TRMPBF