Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA188AIDBVR

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
$ 1.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA188AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago
Datasheet13 pages13 years ago

Upverter

Arrow.cn

TME

Future Electronics

Inventory History

3 month trend:
-28.13%

CAD Models

Download Texas Instruments OPA188AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 1.652
Stock
551,124
581,344
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
6 µV
6 µV
Power Supply Rejection Ratio (PSRR)
142 dB
142 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
450 µA
450 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD8628ARTZ-REEL7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8628WARTZ-R7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz
Analog DevicesAD8628WARTZ-RL
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6V71T-E/OT
IC OPAMP ZER-DRIFT 1CIRC SOT23-5 / Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesMAX4281EUK+T
Operational Amplifiers - Op Amps SOT23, Rail-to-Rail, Fixed-Gain GainAmps/Open-Loop Op Amps
STMicroelectronicsTS507CLT
High precision single supply rail to rail op-amp, -40 to 125,85°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of Texas Instruments OPA188AIDBVR provided by its distributors.

Precision, Low-Noise, Rail-to-Rail Output, 36V Zero-Drift Operational Amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 25uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 OPA188 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.004muA 6muV 2000kHz
2MHz 6uV 160pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifiers; OPA188AIDBVR; TEXAS INSTRUMENTS; 6 µV; 36 V; 5; 1
450μA 800mV/μs 8.8nV/rtHz@ 36V 2MHz shutdown Rail to Rail 18mA 1 1 4V ±18V,36V 6μV 160pA 2MHz Zero-Drift SOT-23-5 SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.