Texas Instruments TLV2451IDBVR

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2451IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet50 pages18 years ago
Datasheet16 pages26 years ago

Newark

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-28.34%

CAD Models

Download Texas Instruments TLV2451IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.41
$ 1.477
Stock
2,211,806
371,693
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.11 V/µs
0.11 V/µs
Gain Bandwidth Product
220 kHz
220 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
23 µA
23 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2451IDBVR.

Related Parts

Texas InstrumentsTLV2451CDBVR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2451CDBVT
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsLPV321DBVR
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5
Analog DevicesMAX4480AUK+T
MAX4480 Series 5.5 V 140 kHz Rail to Rail Operational Amplifier - SOT-23A-5
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
STMicroelectronicsTSV6191ILT
TSV6191 Series 5.5 V 450 kHz Rail-to-Rail CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments TLV2451IDBVR provided by its distributors.

Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 TLV2451 Cut Tape (CT) op amp buffer circuit 2.9mm 0.007muA 1.5mV 220kHz
Single Op Amp, 220kHz BW, Rail-to-Rail, SOT-23-5
Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO5
Single, 6-V, 220-kHz, low quiescent current (23-μA), RRIO operational amplifier 5-SOT-23 -40 to 125
23μA 110mV/μs 52nV/rtHz 220KHz shutdown Rail to Rail 10mA 1 1 2.7V ±3V,6V 300μV 500pA General Purpose SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
OP-AMP, 220KHZ, 0.11V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 220kHz; Vitesse de balayage: 0.11V/µs; Gamme de tension d'alimentation: 2.7V à 6V; Type de boîtier d'amplificateur: SOT-23; Nombre de
Op-Amp, 220Khz, 0.11V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:220Khz; Slew Rate:0.11V/Μs; Supply Voltage Range:2.7V To 6V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV2451IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV2451IDBVR .
  • TLV2451IDBVR.