Texas Instruments OPA140AIDBVR

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
$ 2.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA140AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Upverter

SHENGYU ELECTRONICS

ICpick

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA140AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.592
$ 2.82
Stock
473,129
172,967
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
11 MHz
11 MHz
Input Offset Voltage (Vos)
120 µV
120 µV
Power Supply Rejection Ratio (PSRR)
140 dB
140 dB
Common Mode Rejection Ratio
126 dB
126 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsOPA192IDBVR
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R
Texas InstrumentsOPA192IDBVT
Op Amp Single Precision Amplifier R-R I/O ±18V/36V 5-Pin SOT-23 T/R
Texas InstrumentsOPA365AQDBVRQ1
Op Amp Single Low Offset Voltage Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesMAX4484AUK+T
High-Speed/Low-Cost Op Amp Family Features Single in SC70-5 Package and a Dual in 8-pin SOT23
STMicroelectronicsTSX921IYLT
TSX921 Series 16V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5
Operational Amplifier, High Slew Rate, Low Voltage, Rail-to-Rail Output

Descriptions

Descriptions of Texas Instruments OPA140AIDBVR provided by its distributors.

Op Amp Single Precision Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R
Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 5-SOT-23 -40 to 125
Operational Amplifier, 1 Func, 120uV Offset-Max, PDSO5
SOT-23-5 Operational Amplifier ROHS
1.8mA 20V/¦Ìs 8nV/rtHz@ ¡À18V 11MHz 140dB Rail to Rail 36mA 1 1 4.5V ¡À18V,36V 30¦ÌV 0.5pA 11MHz J-FET SOT-23-5 , 1.45mm
Op-Amp, 11Mhz, 20V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:11Mhz; Slew Rate:20V/Μs; Supply Voltage Range:4.5V To 36V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA140AIDBVR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA140AIDBVR .