Texas Instruments OPA209AIDBVR

Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 5-SOT-23 -40 to 125
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA209AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages12 years ago

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA209AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.9
Stock
274,417
172,475
Authorized Distributors
0
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
6.4 V/µs
6.4 V/µs
Gain Bandwidth Product
18 MHz
18 MHz
Input Offset Voltage (Vos)
150 µV
35 µV
Power Supply Rejection Ratio (PSRR)
146.02 dB
146.02 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Analog DevicesADA4084-1ARJZ-R7
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesADA4084-1ARJZ-RL
ROHS3Compliant e3 ADA4084 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.4muA 15V 15.9kHz
Analog DevicesAD8614ART-REEL7
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO5
Analog DevicesMAX44250AUK+T
MAX44250 Series 20 V 10 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
MicrochipMCP6491T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA364AIDBVR
Single, 5.5-V, 7-MHz, RRIO operational amplifier 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments OPA209AIDBVR provided by its distributors.

Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 5-SOT-23 -40 to 125
ROHS3Compliant EAR99 OPA209 Tape & Reel (TR) op amp buffer circuit 2.9mm 1nA 150muV 18000kHz
Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 5-Pin SOT-23 T/R / IC OPAMP DIFF 18MHZ RRO SOT23-5
Operational Amplifier, 1 Func, 150uV Offset-Max, BIPolar, PDSO5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA209AIDBVR .
  • OPA209AIDBVR.