STMicroelectronics TSH310ILT

Operational Amplifier, 5 Func, 6500uV Offset-Max, BIPolar, PDSO1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSH310ILT.

IHS

Datasheet19 pages23 years ago

Factory Futures

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-11-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMV321IDBVR
Single, 5.5-V, 1-MHz, RRO operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV321M5X/NOPB
Op-Amp, General Purpose, Low Voltage, Rail-to-Rail Output, -40 to 85 C, SOT-23-5
Texas InstrumentsLMV321M5
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
STMicroelectronicsTSH350ILT
Operational Amplifier, 5 Func, 4000uV Offset-Max, BIPolar, PDSO1
Analog DevicesAD8014ARTZ-REEL7
Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R
MicrochipMCP631T-E/OT
IC OPAMP GP 24MHZ RRO SOT23-5 | Microchip Technology Inc. MCP631T-E/OT

Descriptions

Descriptions of STMicroelectronics TSH310ILT provided by its distributors.

Operational Amplifier, 5 Func, 6500uV Offset-Max, BIPolar, PDSO1
OP Amp Single GP ±2.75V/5.5V 5-Pin SOT-23 T/R
Ultra low consumption high-speed op-amp
IC OPAMP CFA 1 CIRCUIT SOT23-5
OP-AMP 6500 uV OFFSET-MAX PDSO5
OP AMP, HIGH SPEED LOW POWER, 310; No. of Amplifiers:1; Op Amp Type:Low Power; Gain, Bandwidth -3dB:230MHz; Slew Rate:115V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOT-23; No. of ;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics