What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4162EUK+T

MAX4162 Series 10 V 200 kHz Rail to Rail SMT Operational Amplifier - SOT-23
$ 4.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4162EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

DigiKey

ShanghaiCT

iiiC

Inventory History

3 month trend:
+42.94%

CAD Models

Download Analog Devices MAX4162EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLV2451IDBVR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2451CDBVT
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsTLV2451IDBVT
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
SP Amp Zero Drift Amplifier Single R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel
NCS333 Series 5.5 V 350 KHz Low Power Zero-Drift Operational Amplifier-SOT-23-5
Analog DevicesMAX4074BKEUK-T
OP Amp Single 100V/ms 2.5V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX4162EUK+T provided by its distributors.

MAX4162 Series 10 V 200 kHz Rail to Rail SMT Operational Amplifier - SOT-23
ROHS3Compliant EAR99 MAX4162 Tape & Reel (TR) op amp buffer circuit 3mm 1pA 3V 200kHz
Op Amp Single Micropower Amplifier R-R I/O ±5V/10V 5-Pin SOT-23 T/R
0.115 V/us 1 200KHz 2.7V ~ 10V ºô1.35V ~ 5V General Purpose SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO5
UCSP, Micropower, Single-Supply, 10V, Rail-to-Rail I/O Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
OP AMP, 200KHZ, 115V/MS, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 200kHz; Slew Rate: 115V/ms; Supply Voltage Range: ± 1.25V to ± 5V, 2.5V to 10V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4162EUK+T.
  • MAX4162EUK-T