Analog Devices LTC6101CCS5#TRPBF

375¦ÌA 200KHz 1mA 1 1 60V 400¦ÌV 100nA Current Sense TSOT-23-5 , 2.9mm*1mm
$ 2.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC6101CCS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-76.12%

CAD Models

Download Analog Devices LTC6101CCS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.433
$ 2.185
$ 2.185
Stock
304,385
176,129
176,129
Authorized Distributors
5
6
6
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
-
200 kHz
200 kHz
Gain Bandwidth Product
200 kHz
200 kHz
200 kHz
Input Bias Current
100 nA
170 nA
170 nA
Slew Rate
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
60 V
60 V
60 V
Case/Package
SOT-23-5
TSOT
TSOT
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC6101CCS5#TRPBF.

Descriptions

Descriptions of Analog Devices LTC6101CCS5#TRPBF provided by its distributors.

375¦ÌA 200KHz 1mA 1 1 60V 400¦ÌV 100nA Current Sense TSOT-23-5 , 2.9mm*1mm
High Voltage, High-Side Current Sense Amplifier in SOT-23
SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R
Ic,Sense Amplifier,Single,Cmos,Tsop,5Pin,Plastic
Hi V, Hi-Side C Sense Amp in S
IC CURR SENSE 1 CIRCUIT TSOT23-5
IC INST AMP 1 CIRCUIT TSOT23-5
PRODUCTION (Last Updated: 1month ago) Tape and Reel RoHS Compliant (Amplifier Type) Amplifier 70C 200kHz 110dB 150muV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC6101CCS5-TRPBF
  • LTC6101CCS5TRPBF