Analog Devices LTC1563-2IGN#TRPBF

Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N T/R
$ 4.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1563-2IGN#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Inventory History

3 month trend:
-15.36%

CAD Models

Download Analog Devices LTC1563-2IGN#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.585
$ 4.301
$ 4.301
Stock
199,097
247,278
247,278
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1563-2IGN#TRPBF.

Related Parts

Analog DevicesLTC6915IGN#PBF
Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
Analog DevicesLTC4223CGN-2#PBF
Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
Analog DevicesMAX4565CAP+T
MAX4565 Series SPST 6V 80 Ohm Surface Mount Analog Switch - SSOP-20
Analog DevicesMAX4566CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPST 16QSOP
Analog DevicesMAX4565CAP
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH QUAD SPST 20SSOP
Texas InstrumentsTPS2214ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 70
Analog DevicesMAX4545CAP+
MAX4545 Series SPST 6 V 25 Ohm Surface Mount Analog Switch - SSOP-20
Analog DevicesMAX4567EEE+
Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 83dB 4.89mm 350MHz 1Ohm
Analog DevicesMAX4547CEE+
Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 82dB 4.89mm 300MHz 0.5Ohm
Texas InstrumentsTPS2214DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20

Descriptions

Descriptions of Analog Devices LTC1563-2IGN#TRPBF provided by its distributors.

Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N T/R
IC FILTER 256KHZ LOWPASS 16SSOP / Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 256kHz 16-SSOP
Tape & Reel (TR) LTC1563 Butterworth Low Pass Switched Capacitor PRODUCTION (Last Updated: 3weeks ago) interface filter 3V 4.9mm 256kHz 85C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1563-2IGNTRPBF
  • LTC15632IGNTRPBF