Analog Devices MAX4545CAP+

MAX4545 Series SPST 6 V 25 Ohm Surface Mount Analog Switch - SSOP-20
$ 5.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4545CAP+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

TME

ShanghaiCT

Jameco

Inventory History

3 month trend:
-87.27%

CAD Models

Download Analog Devices MAX4545CAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4565CAP+T
MAX4565 Series SPST 6V 80 Ohm Surface Mount Analog Switch - SSOP-20
Analog DevicesMAX4565CAP
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH QUAD SPST 20SSOP
Analog DevicesMAX4589CAP+
2 60Ω Double-pole, Single-throw(DPST) SSOP-20 Analog Switches / Multiplexers ROHS
GULL WING Surface Mount RoHS Compliant SEPARATE OUTPUT Switch IC 71dB 20Ohm 6V 50ns
Renesas Low-Voltage, Single and Dual Supply, Quad SPDT, High Performance Analog\
Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PSSOP

Descriptions

Descriptions of Analog Devices MAX4545CAP+ provided by its distributors.

MAX4545 Series SPST 6 V 25 Ohm Surface Mount Analog Switch - SSOP-20
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
QUAD VIDEO AMP, SMD, 4545, SSOP20; Frequency Min: 0Hz; Frequency Max: 300MHz; RF IC Case Style: SSOP; No. of Pins: 20Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 12V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Bandwidth: 400MHz; Base Number: 4545; Frequency Range: 0Hz to 300MHz; IC Temperature Range: Commercial; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 2.7V to 12V, ± 2.7V to ± 6V; Switch Operation: Off-On; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4545CAP+.