Analog Devices MAX4566CEE

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPST 16QSOP
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4566CEE.

DigiKey

Datasheet16 pages28 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.24
$ 5.58
$ 5.58
Stock
111,862
127,152
127,152
Authorized Distributors
1
4
4
Case/Package
QSOP
-
-
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
500 ns
-
-
Turn-Off Delay Time
100 ns
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
6 V
-
-
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-
-
Max Operating Temperature
70 °C
-
-
On Resistance (RON)
-
-
-
Number of Channels
-
-
-
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX4546EEE
Analog Switch Dual SPST 16-Pin QSOP Tube
Analog DevicesMAX4546CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC SW BIDIRECT RF VIDEO 16-QSOP
Analog DevicesMAX4547CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPDT 16QSOP
Texas InstrumentsTPS2211IDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4566CEE provided by its distributors.

Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPST 16QSOP
Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 82dB 4.89mm 320MHz 1Ohm
Analog Switch Quad SPST 16-Pin QSOP
DUAL 1-CHANNEL AUDIO/VIDEO SWITCH PDSO16
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC VIDEO SWITCH DUAL SPST 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated