Analog Devices LTC1563-2IGN#PBF

Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N Tube
$ 4.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1563-2IGN#PBF.

Farnell

Datasheet20 pages20 years ago
Datasheet16 pages19 years ago
Datasheet20 pages24 years ago

Analog Devices

Arrow Electronics

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-7.75%

CAD Models

Download Analog Devices LTC1563-2IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1563-2IGN#PBF.

Related Parts

Analog DevicesLTC6915IGN#PBF
Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
Analog DevicesLTC4223CGN-2#PBF
Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube
Analog DevicesMAX4566CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPST 16QSOP
Analog DevicesMAX4546EEE
Analog Switch Dual SPST 16-Pin QSOP Tube
Analog DevicesMAX4546CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC SW BIDIRECT RF VIDEO 16-QSOP
Analog DevicesLTC1380CGN#PBF
Single-Ended 8-Channel/Differential 4-Channel Analog Multiplexer with SMBus Interface

Descriptions

Descriptions of Analog Devices LTC1563-2IGN#PBF provided by its distributors.

Active Filter Dual Low Pass 8th Order 256kHz 16-Pin SSOP N Tube
Tube LTC1563 Butterworth e3 interface filter 4.75V 4.9mm 256kHz -40C
Continuous Time Filter, 1 Func, Butterworth, Lowpass, PDSO16
Active RC, 4th Order Lowpass Filter Family
SSOP-16-150mil Active Filters ROHS
Active RC, 4th Order Lpass Fil
IC FILTER LP RC 4TH ORDER 16SSOP
IC FILTER 256KHZ LOWPASS 16SSOP
Ic Filter 4Th Order Butterworth
Active Analog Filter IC; IC Filter Type:Low Pass; Filter Order:4th; Filter Response:Butterworth; Center/Cutoff Frequency, Fc:256kHz; No. of Filters:1; Termination Type:SMD; Package/Case:16-SSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1563-2IGNPBF