Analog Devices MAX4547CEE+

Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 82dB 4.89mm 300MHz 0.5Ohm
$ 6.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4547CEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-31.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4567EEE+
Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 83dB 4.89mm 350MHz 1Ohm
Analog DevicesMAX4566EEE+
SSOP-16-150mil-0.635mm Analog Switches / Multiplexers ROHS
Analog DevicesMAX4566CEE
Quad/Dual, Low-Voltage, Bidirectional RF/Video Switches | IC VIDEO SWITCH DUAL SPST 16QSOP
Texas InstrumentsTPS2211IDB
1A Single-Slot PC Card Power Switch w/ Parallel Interface 16-SSOP
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns

Descriptions

Descriptions of Analog Devices MAX4547CEE+ provided by its distributors.

Surface Mount ROHS3Compliant GULL WING CMOS Video Switch IC 82dB 4.89mm 300MHz 0.5Ohm
AUDIO/VIDEO SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Rf Video Switch, Spdt, 300Mhz, Qsop-20; Video Switching Configuration:2 X Spdt; Bandwidth:300Mhz; Cross Talk:-84Db; Supply Voltage Min:2.7V; Supply Voltage Max:12V; Tv/Video Case Style:Qsop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX4547CEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated