Microchip MCP3911A0-E/SS

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
$ 2.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3911A0-E/SS.

LKR

Datasheet72 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-45.88%

CAD Models

Download Microchip MCP3911A0-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.091
$ 2.295
Stock
333,028
186,604
Authorized Distributors
6
6
Number of Bits
24
24
Number of Channels
2
2
Max Power Dissipation
8.9 mW
8.9 mW
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of A/D Converters
2
2
Slew Rate
-
-

Supply Chain

Projected EOL Date2039-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 21 hours ago)

Related Parts

MCP Series 14 mW 4.5 to 5.5 V Surface Mount Two Channel Analog Front End-SSOP-20
ADC, 64Ksps, 16-bit, 2-Ch, 24-Pin SPI SSOP-20, SMD, Adhesive Mount, 7.2mm × 5.3mm × 1.75mm
Dual Channel Energy Meter Front End, Spi Interface 20 SSOP .209IN T/r Rohs Compliant: Yes
Texas InstrumentsPCM1803ADB
ADC Dual Delta-Sigma 96KSPS 24-Bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DB
Dual Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP Tube
Texas InstrumentsPCM1802DBR
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Microchip MCP3911A0-E/SS provided by its distributors.

MCP3911 Series Dual Channel 125 kbps 3.3V Analog Front End - SSOP-20
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP
Microchip Analog Front End (AFE), 24 bit, SPIinterface, surface mount installation, For Audio/Voice Recognition、car、Energy Metering and Power Measurement、Medical and Power Monitoring、Portable Instrument

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3911A0-ESS
  • MCP3911A0E/SS
  • MCP3911A0ESS