Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2214ADB

1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 70
$ 4.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2214ADB.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages16 years ago
Datasheet10 pages23 years ago

Mouser

Newark

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2214ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.77
$ 2.993
$ 2.993
Stock
344,955
231,612
231,612
Authorized Distributors
2
2
2
Number of Outputs
4
4
4
Max Output Current
750 mA
-
-
Max Supply Voltage
13.5 V
13.5 V
13.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
60 mΩ
60 mΩ
60 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS2214DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
Texas InstrumentsTPS2216DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
Texas InstrumentsTPS2223DB
1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-SSOP -40 to 85
Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PSSOP

Descriptions

Descriptions of Texas Instruments TPS2214ADB provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 70
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +70°C; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.