Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2214DB

1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
$ 2.993

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2214DB.

Factory Futures

Datasheet25 pages16 years ago

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2214DB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.993
$ 4.77
$ 4.77
Stock
234,599
338,831
338,831
Authorized Distributors
2
2
2
Number of Outputs
4
4
4
Max Output Current
-
750 mA
750 mA
Max Supply Voltage
13.5 V
13.5 V
13.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
60 mΩ
60 mΩ
60 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
-
-
-

Related Parts

Texas InstrumentsTPS2214ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 70
Texas InstrumentsTPS2216DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
Texas InstrumentsTPS2223DB
1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-SSOP -40 to 85
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PSSOP
Analog Front End IC, 2 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 20 Pins, SSOP

Descriptions

Descriptions of Texas Instruments TPS2214DB provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 24-SSOP -40 to 85
IC PWR SWITCH 1:1 24SSOP Power Switch/Driver 1:1 24-SSOP
GULL WING ROHS3Compliant Discontinued Contains Lead PCMCIA Switch Power Switch/Driver -40C~125C TJ 70m Ohm 890mW 1A
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.