Analog Devices LTC1047CN8

LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1047CN8.

Upverter

Datasheet12 pages23 years ago

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices LTC1047CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.19
Stock
111,259
126,018
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
3 µV
3 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
105 dB
105 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
60 µA
60 µA

Related Parts

Analog DevicesLT1490IN8#PBF
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Analog DevicesLT1490AIN8#PBF
Op Amp Dual Micropower Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1635IN8#PBF
Op Amp Single Micropower Amplifier R-R O/P ±5V/14V 8-Pin PDIP N Tube
Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Texas InstrumentsLMC662CN
LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsLMC662AIN
CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8
Texas InstrumentsLMC6082AIN/NOPB
Precision CMOS Dual Operational Amplifier 8-PDIP -40 to 85
RenesasCA3260EZ
Operational Amplifier, Dual, 4 Mhz, 2, 10 V/ S, 4V To 16V, Dip, 8 Rohs Compliant: Yes
MicrochipTC913ACPA
TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8

Descriptions

Descriptions of Analog Devices LTC1047CN8 provided by its distributors.

LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors
Operational Amplifier, 2 Func, 10uV Offset-Max, PDIP8
IC,Operational Amplifier,DUAL,CMOS,DIP,8PIN,PLASTIC
SP Amp Chopper Stabilization Dual 16V 8-Pin PDIP N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated