Renesas CA3260EZ

Operational Amplifier, Dual, 4 Mhz, 2, 10 V/ S, 4V To 16V, Dip, 8 Rohs Compliant: Yes
$ 2.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas CA3260EZ.

Integrated Device Technology

Datasheet4 pages9 years ago
Datasheet4 pages9 years ago

Newark

Renesas

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas CA3260EZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2021-06-18
LTD Date2021-12-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

RenesasCA3260E
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDIP8
RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
RenesasCA3240E
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
Texas InstrumentsLF353N/NOPB
Integrated Circuit Operational Amplifier: Wide Bandwidth Dual JFET, 4MHz; 0+70 st.C; THT; PDIP8
Texas InstrumentsLF353N
Wide Bandwidth Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8

Descriptions

Descriptions of Renesas CA3260EZ provided by its distributors.

Operational Amplifier, Dual, 4 Mhz, 2, 10 V/ S, 4V To 16V, Dip, 8 Rohs Compliant: Yes
CA3260 Series Dual 4 MHZ 10 V/us 16 V BiMOS Operational Amplifier - PDIP-8
4MHz, BiMOS Operational Amplifier with MOSFET Input/CMOS Output
Pb-Free, W/anneal, Opamp 2X 4Mhz Lowbias 0.05Na 8Pdip Mil Rohs Compliant: Yes
Op Amp, CMOS 2-Ch, 9mA x2, 10V/μs, 4MHz, Shutdown, 45mA, ±8V/16V, 6mV, 2pA, PDIP-8, TH, 4.95mm H
OP AMP, DUAL MOS IP/CMOS OP, 3260; No. of Amplifiers:2; Op Amp Type:High Speed; Gain, Bandwidth -3dB:4MHz; Slew Rate:10; Voltage, Supply Min:4V; Voltage, Supply Max:16V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Amplifier IC Type:BIMOS; Bandwidth:4MHz; Base Number:3260; IC Generic Number:3260; Logic Function Number:3260; Operational Amplifier Features:FET Input; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:15mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3260EZ.