Microchip TC913ACPA

TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8
$ 6.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC913ACPA.

Microchip

Datasheet14 pages13 years ago

element14 APAC

iiiC

Inventory History

3 month trend:
-6.84%

CAD Models

Download Microchip TC913ACPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipTC913BCPA
TC913B Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8
Analog DevicesAD648JNZ
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
onsemiMC33172PG
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Dual TA= -40° to +85°C
Analog DevicesAD648KNZ
DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8
onsemiMC33178PG
RoHS Compliant EAR99 MC33178 Tin (Sn) op amp buffer circuit 10.16mm 0.6muA 9V 3000kHz
MicrochipMCP602-I/P
Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive 8-Pin PDIP Tube

Descriptions

Descriptions of Microchip TC913ACPA provided by its distributors.

TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8
ROHS3Compliant EAR99 TC913A Matte Tin (Sn) op amp buffer circuit 10.16mm 0.00009muA 5V 1500kHz
TC913ACPA, DUAL CHOPPER STABILIZED OPAMP,1.5MHZ CMOS,6.5 TO 16V,8-PIN PDIP
Op Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin PDIP Tube
IC, OP AMP, DUAL, 8DIP; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.5MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: ± 3.3V to ± 8.3V, 6.5V to 16V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C;
Op Amp, 1.5Mhz, 2.5V/Us, 15 Uv, 8-Dip; No. Of Channels:2Channels; Gain Bandwidth Product:1.5Mhz; Supply Voltage Range:6.5V To 16V, ± 3.3V To ± 8.3V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:Zero Drift; Rail To Rail:- Rohs Compliant: Yes |Microchip Technology TC913ACPA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.