Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC662AIN

CMOS Dual Operational Amplifier 8-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662AIN.

Texas Instruments

Datasheet21 pages13 years ago

National Semiconductor

Jameco (USA)

CAD Models

Download Texas Instruments LMC662AIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Texas InstrumentsLMC662CN
LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
Texas InstrumentsLMC6032IN
CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
onsemiLM358AN
LM358 Series 2 mV Input Offset Dual Operational Amplifier - DIP-8
onsemiLF353N
IC LF353N Wide Bandwidth Dual JFET-Input Operational Amplifier 18V 4MHz 0-to-70C
onsemiKA358A
FAIRCHILD SEMICONDUCTOR KA358A Operational Amplifier, Dual, 2 Amplifier,1.5V to16V, DIP, 8 Pins

Descriptions

Descriptions of Texas Instruments LMC662AIN provided by its distributors.

CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Op Amp Dual Low Power Amplifier R-R O/P 15.5V 8-Pin PDIP Rail / LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
IC, OP AMP, DUAL CMOS, DIP8, 662; Op Amp Type:Low Input Bias; No. of Amplifiers:2; Bandwidth:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Range:4.75V to 15.5V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:662; Gain Bandwidth:1.4MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:662; Input Offset Voltage Max:3mV; Logic Function Number:662; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:1.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.