Texas Instruments LMC662CN

LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662CN.

Texas Instruments

Datasheet21 pages13 years ago
Datasheet16 pages14 years ago

National Semiconductor

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments LMC662CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6032IN/NOPB
Dual, 15.5-V, 1.4-MHz operational amplifier with operation down to 2V 8-PDIP -40 to 85
Texas InstrumentsLMC662AIN
CMOS Dual Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsLMC6032IN
CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
onsemiLM2904N
RoHS Compliant EAR99 LM2904 Tin (Sn) op amp amplifier circuit 6.35mm 0.5muA 7mV 1000kHz
onsemiLM258N
LM258N Series 0.3 V/us 32 V Through Hole Dual Operational Amplifier - DIP-8
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8

Descriptions

Descriptions of Texas Instruments LMC662CN provided by its distributors.

LMC662 CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8DIP
CMOS Dual Operational Amplifier 8-PDIP 0 to 70
IC, OP AMP, DUAL CMOS, DIP8, 662; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 1.1V/µs; Supply Voltage Range: 4.75V to 15.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 4.75V to 15.5V; Amplifier Type: CMOS; Device Marking: LMC662CN; Gain Bandwidth: 1.4MHz; I/O Type: Rail-Rail Outputs; IC Temperature Range: Commercial; Input Offset Voltage Max: 6.3mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Input Bias; Operational Amplifier Features: CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC662 CN