onsemi LM833NG

LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM833NG.

IHS

Datasheet9 pages5 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

CAD Models

Download onsemi LM833NG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-01-26
LTD Date2019-07-26
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM833N/NOPB
ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1muA 9V 15000kHz
Texas InstrumentsLM833N
Dual Audio Operational Amplifier 8-PDIP -40 to 85
onsemiMC33078PG
IC OPAMP GP 16MHZ 8DIP / Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP Tube
STMicroelectronicsTS522IN
Operational Amplifier, 8 Func, 1700uV Offset-Max, BIPolar, PDIP2
Texas InstrumentsRC4560IP
Dual, 36-V, 15-MHz, low noise (8-nV/√Hz) operational amplifier 8-PDIP -40 to 85
onsemiLM258NG
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi LM833NG provided by its distributors.

LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 LM833 Tin (Sn) op amp buffer circuit 10.16mm 300nA 9V 80dB
ON SEMICONDUCTOR - LM833NG - General Purpose Operational Amplifier, 2 Channel, ± 5V to ± 18V, DIP, 8 Pins
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin PDIP Tube
IC, OP AMP, DUAL AUDIO, DIP8, 833; Output Power: -; Amplifier Class: -; No. of Channels: 2 Channel; Supply Voltage Range: ± 5V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Load Impedance: 2kohm; Operating Temperatur

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833NG.
  • LM833NG..